The SR211A681FARTR1 is a ceramic capacitor with a capacitance of 2.7nF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor has a minimum operating temperature of -55°C and measures 3.175mm in width, 5.08mm in length, and 7.62mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |