This AVX SR211C104JARTR2 is a 100V ceramic capacitor with a capacitance of 0.1uF. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.175mm in width, 5.08mm in length, and 7.62mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR211C104JARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SR |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR211C104JARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.