This 2.5nF ceramic capacitor is designed for high-temperature applications, with a maximum operating temperature of 125°C. It has a DC rated voltage of 50V and is packaged for through-hole mounting. The capacitor is a multilayer ceramic type, with a width of 3.175mm and a length of 5.08mm. It has a height of 5.08mm and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR215A151FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SR215A151FAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR215A151FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.