The AVX SR215C104KAATR1LF is a 0.1uF ceramic capacitor with a 50VDC voltage rating and 10% tolerance. It features a X7R dielectric and is suitable for use in through hole mounted applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a radial termination style. It is a multilayer ceramic capacitor with a dipped case style and a maximum height of 5.08mm.
AVX SR215C104KAATR1LF technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.