The SR215C823KAA is a ceramic capacitor with a capacitance of 0.082uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is designed for through hole mounting and has a radial termination style. It is rated for operation between -55°C and 125°C. The capacitor is a multilayer ceramic type and has a maximum height of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |