The SR225A102JAA is a 2.1uF ceramic capacitor from AVX with a DC rated voltage of 50V and a capacitance of 0.001uF. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.175mm in width and 5.08mm in length and height. It is part of the SR series from AVX, which is a series of ceramic capacitors. The capacitor has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR225A102JAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SR225A102JAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Manufacturer Series | SR |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR22(50V,A,FGJK) |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR225A102JAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.