The SR225A102JAR is a 0.001uF ceramic capacitor with a DC rated voltage of 50V and an operating temperature range of -55 to 125C. It has a width of 3.175mm and a length of 5.08mm. The capacitor is a multilayer ceramic type and is mounted through a hole. It is a passive component suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
AVX SR225A102JAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |