This is a 470 picofarad ceramic capacitor with a 50VDC voltage rating and 1% tolerance. It has a C0G dielectric and is designed for use in through hole mounting with a radial termination style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a 6.35mm terminal pitch and a maximum height of 5.08mm.
Checking distributor stock and pricing after the page loads.
AVX SR225A471FAT technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 6.35mm |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |