The AVX SR291A821JARTR1 is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 100VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |