The SR295E104MAATR1 is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85 degrees and a minimum operating temperature of 10 degrees. The capacitor is designed for through-hole mounting and has dimensions of 3.175mm in width, 5.08mm in length, and 6.35mm in height.
Sign in to ask questions about the AVX SR295E104MAATR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SR295E104MAATR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR295E104MAATR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.