The AVX SR301C684JAATR2 is a ceramic capacitor with a capacitance of 0.68uF and a voltage rating of 100VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor with a dipped case style and a radial termination style.
Checking distributor stock and pricing after the page loads.
AVX SR301C684JAATR2 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.