Cap Ceramic 0.68uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
AVX SR301C684KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.