The SR301E224MAR is a 0.22uF ceramic capacitor with a 100VDC rating and 20% tolerance. It features a Z5U dielectric and a through hole radial dipped package style. Operating temperature range is 10 to 85 degrees Celsius. The capacitor is suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |