This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's dimensions are 3.81mm in width and 7.62mm in both length and height. It is rated for operation from -55 degrees Celsius to its maximum operating temperature.
Sign in to ask questions about the AVX SR305C105KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SR305C105KAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR305C105KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.