This ceramic capacitor is a 50V rated component with a capacitance of 1uF. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the SR series from AVX and is a multilayer ceramic type. It has a width of 3.81mm and a length of 7.62mm, with a height of 7.62mm. The capacitor is rated for operation between 10 and 85 degrees Celsius.
AVX SR305E105MAATR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 7.62 |
| Manufacturer Series | SR |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR30/65(50V,E) |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR305E105MAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.