This 1uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a Z5U dielectric and is suitable for through hole mounting with a radial termination style in a dipped case. Operating temperature range is from 10°C to 85°C.
AVX SR305E105MARTR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR305E105MARTR to view detailed technical specifications.
No datasheet is available for this part.