This 2-terminal ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 3.81mm in width and 7.62mm in both length and height. It is part of the SR series from AVX.
AVX SR305E105MARTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR305E105MARTR2 to view detailed technical specifications.
No datasheet is available for this part.