Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C T/R
AVX SR305E225MARTR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR305E225MARTR1 to view detailed technical specifications.
No datasheet is available for this part.