The SR305E225MARTR2 is a ceramic capacitor with a capacitance of 2.2uF and a DC rated voltage of 50V. It has a max operating temperature of 85 degrees and a min operating temperature of 10 degrees. The capacitor is available in a through hole package with dimensions of 3.81mm in width and 7.62mm in length and height.
AVX SR305E225MARTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 7.62 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR305E225MARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.