Cap Ceramic 0.01uF 50V C0G 1% Radial 7.62mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 7.62mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 8.89(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |