The SR401A333GAR is a ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 3.81mm in width and 10.16mm in length and height. It is manufactured by AVX and classified as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR401A333GAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR401A333GAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.