The AVX SR401E105MAA is a ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 100V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 3.81mm in width and 10.16mm in length and height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |