This 2.2uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It is a through-hole component with a width of 3.81mm and a height of 10.16mm. The capacitor is rated for a DC voltage of 100V and has a capacitance of 2.2uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR401E225MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.81 |
| Length | 10.16 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR401E225MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.