The SR401E225MAT is a 2.2uF multilayer ceramic capacitor with a voltage rating of 100VDC and a tolerance of 20%. It has a dielectric of Z5U and is designed for standard applications. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 5.08mm. It is rated for operation between 10°C and 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 10.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |