The SR407C274MAR is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a through-hole package with dimensions of 3.81mm in width and 10.16mm in height and length. It is part of the SR series from AVX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR407C274MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 10.16 |
| Manufacturer Series | SR |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SR |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR407C274MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.