The SR50 series ceramic capacitors from AVX offer a capacitance of 4.7uF with a DC rated voltage of 50V. These components are designed for use in through hole applications and have a maximum operating temperature of 125 degrees Celsius. The capacitors have a minimum operating temperature of -55 degrees Celsius and measure 5.08mm in width, 12.7mm in length, and 12.7mm in height.
AVX SR505C475MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 12.7 |
| Manufacturer Series | SR |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SR50(50V,C) |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR505C475MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.