The SR505E225MARTR1 is a 2.2uF ceramic capacitor with a 50VDC voltage rating and 20% tolerance. It features a Z5U dielectric and is suitable for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of 10°C to 85°C and has a maximum height of 12.7mm. It is manufactured by AVX and is part of the SkyCap series.
AVX SR505E225MARTR1 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 12.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR505E225MARTR1 to view detailed technical specifications.
No datasheet is available for this part.