Cap Ceramic 0.033uF 500V C0G 10% Radial 10.16mm 125°C Bag
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 12.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |