The SR621C103MARAP1 is a 0.01uF ceramic capacitor from AVX, rated for 100VDC with a 20% tolerance. It features an X7R dielectric and a standard technology. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C and has a maximum height of 9.09mm.
AVX SR621C103MARAP1 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 9.09(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.