AVX ST121C226MAJ10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 27.9 |
| Manufacturer Series | ST12 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ST(FORMED) |
| Height | 3.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX ST121C226MAJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.