Multilayer Ceramic Capacitor, 47µF capacitance, 50V DC rated voltage. Features X7R dielectric with ±20% tolerance, operating from -55°C to 125°C. Dimensions are 14.6mm length, 7.62mm width, and 5.59mm height, with 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX ST205C476MAJ05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 14.6 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX ST205C476MAJ05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.