AVX ST224S0684MGA technical specifications.
| Capacitance | 0.68uF |
| Voltage | 5000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 5000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 22 X 15mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX ST224S0684MGA to view detailed technical specifications.
No datasheet is available for this part.