The ST224S0684MGB is a 0.68uF film capacitor with a rated voltage of 5000VDC and a tolerance of 20%. It features a PET dielectric and is designed for through-hole mounting with an axial termination style. The capacitor measures 22mm by 15mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 5000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 5000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 22 X 15mm |
| RoHS Version | 2002/95/EC |