Cap 22nF 2.5KVDC PLYE 20% 36 X 12.5mm AXL T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 2500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 36 X 12.5mm |
| RoHS Version | 2002/95/EC |