This 0.0082uF film capacitor has a maximum DC rated voltage of 2500VDC and a tolerance of 20%. It features a PET dielectric and is mounted through a hole with an axial termination style. The capacitor measures 36 by 10 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 2500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 36 X 10mm |
| RoHS Version | 2002/95/EC |