The AVX SV03GA271KAA is a 2.7nF ceramic capacitor with a DC rated voltage of 2000V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 5.08mm in width, 9.4mm in length, and 7.62mm in height. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SV03GA271KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 9.4 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | SV |
| Height | 7.62 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV03GA271KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.