The AVX SV03HC102KAR is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 3000V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 5.08mm in width, 9.4mm in length, and 7.62mm in height. It is suitable for use in a variety of applications where high voltage and low capacitance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SV03HC102KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 9.4 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 7.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV03HC102KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.