The AVX SV04AC103KAA is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 5.08mm in width, 11.4mm in length, and 5.59mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SV04AC103KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SV04AC103KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 11.4 |
| Manufacturer Series | SV |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | SV |
| Height | 5.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV04AC103KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.