This 0.0047uF ceramic capacitor has a maximum operating voltage of 4000VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and dipped case style. The capacitor operates within a temperature range of -55°C to 125°C.
AVX SV05JC472MAA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 4000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 9.52mm |
| Microwave Application | No |
| Height | 10.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.