This 1uF ceramic capacitor is rated for 1000VDC with a 10% tolerance and features an X7R dielectric. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a dipped radial case style with a terminal pitch of 17.1mm and a maximum height of 18.3mm.
AVX SV09AC105KBATR1 technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 17.1mm |
| Microwave Application | No |
| Height | 18.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SV09AC105KBATR1 to view detailed technical specifications.
No datasheet is available for this part.