Cap Ceramic 0.27uF 1500V X7R 10% Radial 17.1mm 125°C Low ESR Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 17.1mm |
| Microwave Application | No |
| Height | 18.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |