Radial multilayer ceramic capacitor with 0.027µF capacitance and 5000V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Offers 10% capacitance tolerance and low ESR. Dimensions include 23.6mm length, 6.35mm width, and 19.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SV17KC273KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 23.6 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 19.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SV17KC273KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.