Cap Ceramic 220pF 2000V C0G 20% Radial 5.59mm 125°C Low ESR Bulk
AVX SV52GA221MAR technical specifications.
| Capacitance | 220pF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.59mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.