This 0.47uF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5.08mm and a length of 11.9mm, with a height of 13.883mm. The capacitor is rated for a DC voltage of 600 volts and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 11.9 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 13.883 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |