Capacitor, Fixed, Ceramic Dielectric, Switch Mode Power Supply (General Purpose and Temperature Stable), Standard Reliability and High Reliability, Unencapsulated, Horizontally Stacked, Style PS01
AVX T49470X01105KBK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 6.97 |
| Length | 7.62 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.096 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.