This is a 10uF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 10%. It has a dielectric of BX and is constructed using a stacked multilayer design. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is available in a ceramic chip case style with a J lead termination style.
AVX T49470X01106KZF technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 20.32(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T49470X01106KZF to view detailed technical specifications.
No datasheet is available for this part.