Cap Ceramic 18uF 25V BX 20% 125°C Very Low ESR
AVX T49470X01186MZJ technical specifications.
| Capacitance | 18uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 13.46(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T49470X01186MZJ to view detailed technical specifications.
No datasheet is available for this part.