Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 0.275 Ohm 125°C Medical Bulk
AVX T4ZG476K006LBLB4745 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476K006LBLB4745 to view detailed technical specifications.
No datasheet is available for this part.