The AVX T4ZG476K006LWLB4700 is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 6VDC. It features a 10% tolerance and a low ESR of 0.275. The capacitor has a surface mount package and is constructed with a flat design. It is rated for operation between -55°C and 125°C and has a failure rate of B. The termination style is inward L and the construction is solid tantalum.
AVX T4ZG476K006LWLB4700 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476K006LWLB4700 to view detailed technical specifications.
No datasheet is available for this part.