This 47uF solid tantalum capacitor has a 6VDC rating and 10% tolerance. It features a low ESR of 0.275 and a leakage current of 2.82. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor meets a B failure rate and is suitable for use in a variety of electronic applications.
AVX T4ZG476K006LWLB4900 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.82uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX T4ZG476K006LWLB4900 to view detailed technical specifications.
No datasheet is available for this part.